Easter Opening Hours and Delivery Dates here

Polymaker PB01001 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Black

Order Code:

19-5947

Brand: Polymaker MPN: PB01001 EAN-13: 6938936710035
Qty Was Unit Price (Ex VAT)
1+ £30.36 £23.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
306 in stock, despatched in 4 working days

Polymaker PB01001, also known as the PolyLite White PLA 1KG, is a 3D printing consumable engineered for precise and reliable additive manufacturing processes. This thermoplastic filament ensures minimal warping and reliable layer adhesion, making it suitable for applications such as prototyping, model creation, and precision engineering components. With its consistent diameter and high-quality formulation, it delivers excellent print results across various 3D printer platforms. Commonly utilised in educational, architectural, and industrial design settings, PolyLite PLA is valued for its ease of use and environmentally friendly biodegradability, providing an ideal choice for detailed engineering projects where quality and sustainability are paramount.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot